
| Quantity | Price |
|---|---|
| 400+ | $8.190 |
Product Information
Product Overview
The OKL-T/3-W5 series surface-mount non-isolated PoL DC/DC Converter features outstanding thermal de-rating performance and wide range of input voltage from 2.4 to 5.5VDC. The maximum output current is 3A. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and ON/OFF control. These converters also include under-voltage lockout (UVLO), output short circuit protection, overcurrent and over-temperature protections. An optional sequence/tracking feature allows power sequencing of PoL’s.
- iLGA inspectable land grid array
- Programmable output voltage from 0.6 to 3.63VDC
- Drives 200μF ceramic capacitive loads
- High power conversion efficiency at 95.3%
- Over-temperature and over current protection
- ON/OFF control
- Sequence/tracking operation (optional)
Applications
Signal Processing, Power Management, Embedded Design & Development
Technical Specifications
ITE
9.9W
3.63V
Adjustable
5.5V
12.19mm
12.19mm
No SVHC (04-Feb-2026)
-
600mV
3A
2.4V
6.35mm
IEC, UL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
