Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14R7976
Your Part Number
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 5+ | $8.260 |
| 10+ | $8.150 |
| 25+ | $8.010 |
| 50+ | $7.890 |
| 100+ | $7.790 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.14R7976
Technical Datasheet
SVHCNo SVHC (07-Jul-2017)
Product Overview
The OKR-T/3 series is a miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converter. Based on 600 KHz synchronous buck topology, the high power conversion efficient Point of Load module features programmable output voltage and On/Off control, under voltage lock out, overcurrent and over temperature protections.
- 600 KHz operation
- 4.5-14 Vdc input voltage range
- Programmable output voltage from 0.591-6.0 VDC
- Drives up to 200µF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Over temperature and over current protection
- On/Off control
Technical Specifications
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for OKR-T/3-W12-C
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
