Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX2-T/16-D12N-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92P6800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 114+ | $26.240 |
Price for:Each
Minimum: 114
Multiple: 114
$2,991.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX2-T/16-D12N-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92P6800
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA, SIP
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height9.4mm
Approvals & StandardsUL
Depth50.8mm
Width12.7mm
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Approvals & Standards
UL
Width
12.7mm
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
DOSA, SIP
Output Voltage Min
750mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
9.4mm
Depth
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
