Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-1R2N=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7718RL
Cut Tape57AC7718
Product RangeDG6045C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.280 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.090 |
| 500+ | $1.020 |
| 1000+ | $0.959 |
| 2500+ | $0.894 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-1R2N=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7718RL
Cut Tape57AC7718
Product RangeDG6045C Series
Technical Datasheet
Inductance1.2µH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating5.9A
Inductor Case Style6mm x 6mm x 4.5mm
Product RangeDG6045C Series
DC Resistance Max0.0144ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
-
Inductor Case Style
6mm x 6mm x 4.5mm
DC Resistance Max
0.0144ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
5.9A
Product Range
DG6045C Series
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
