Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-6R8M=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7745RL
Cut Tape57AC7745
Product RangeDG6050C Series
Your Part Number
1,365 In Stock
11,198 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.415 |
| 25+ | $0.395 |
| 50+ | $0.374 |
| 100+ | $0.354 |
| 500+ | $0.347 |
| 1000+ | $0.340 |
| 2500+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-6R8M=P3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel57AC7745RL
Cut Tape57AC7745
Product RangeDG6050C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating3.4A
Saturation Current (Isat)4.4A
Product RangeDG6050C Series
Inductor Case Style6mm x 6mm x 5mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
DC Current Rating
3.4A
Product Range
DG6050C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
4.4A
Inductor Case Style
6mm x 6mm x 5mm
DC Resistance Max
0.042ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
