Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1410606CCopy
Newark Part No.50AJ6432
Product Range1400 Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $5.840 |
| 25+ | $5.740 |
| 50+ | $5.630 |
| 100+ | $5.360 |
| 250+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1410606CCopy
Newark Part No.50AJ6432
Product Range1400 Series
Product Range1400 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)600mA
Saturation Current (Isat)600mA
DC Resistance Max2.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
600mA
DC Resistance Max
2.6ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
