Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78601/16CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6664
Product Range78601/16C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.190 |
| 25+ | $2.970 |
| 50+ | $2.760 |
| 100+ | $2.470 |
| 500+ | $2.250 |
| 1000+ | $1.990 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78601/16CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6664
Product Range78601/16C Series
Technical Datasheet
Turns Ratio1:1
Inductance4mH
DC Resistance0.84ohm
ET Constant28Vµs
Isolation Voltage1kV
Product Range78601/16C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.84ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
4mH
ET Constant
28Vµs
Product Range
78601/16C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
