Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78602/1JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6669
Product Range786J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.150 |
| 25+ | $2.970 |
| 50+ | $2.810 |
| 100+ | $2.640 |
| 250+ | $2.450 |
| 500+ | $2.200 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78602/1JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6669
Product Range786J Series
Technical Datasheet
Turns Ratio1:1:1
Inductance1.89mH
DC Resistance0.66ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.66ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
1.89mH
ET Constant
20Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
