Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78615/4JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6682
Product Range786J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.840 |
| 25+ | $2.600 |
| 50+ | $2.520 |
| 100+ | $2.450 |
| 250+ | $2.300 |
| 500+ | $2.290 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/4JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6682
Product Range786J Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance65µH
DC Resistance0.17ohm
ET Constant4Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.17ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
65µH
ET Constant
4Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
