Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX012-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14T1795
Product RangeEMIFIL BNX Series
Your Part Number
3,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.120 |
| 25+ | $3.670 |
| 50+ | $3.530 |
| 100+ | $3.350 |
| 250+ | $3.230 |
| 500+ | $3.110 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX012-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14T1795
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50V
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
50V
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
