Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX023-01LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41R4056RL
Cut Tape41R4056
Product RangeEMIFIL BNX Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.840 | $5.84 |
| Total Price | $5.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $4.830 |
| 25+ | $4.480 |
| 50+ | $4.240 |
| 100+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX023-01LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41R4056RL
Cut Tape41R4056
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating100V
Filter TypeEMI, RFI
Current Rating15A
No. of Phases-
No. of Stages2 Stage
Filter TerminalsSMD
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BNX023-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.
- 250VDC Withstanding voltage
- 500MΩ Maximum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Filter Type
EMI, RFI
No. of Phases
-
Filter Terminals
SMD
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
100V
Current Rating
15A
No. of Stages
2 Stage
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for BNX023-01L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
