Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | CMWC1ZZABR-107Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 57AK2951 |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 10+ | $15.500 |
| 100+ | $13.770 |
| 500+ | $12.780 |
| 1000+ | $12.680 |
| 2500+ | $12.570 |
| 10000+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | CMWC1ZZABR-107Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 57AK2951 |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 72.2Mbps |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -76dBm |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Transmit Power | - |
| Module Interface | I2C, JTAG, SPI, UART |
| Supply Current | 365mA |
| RF Transceiver Applications | Data Acquisition, Device Management, Industrial Control |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 3V |
| Transmit Power | - |
| Supply Current | 365mA |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate Max | 72.2Mbps |
|---|---|
| Sensitivity dBm | -76dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | I2C, JTAG, SPI, UART |
| RF Transceiver Applications | Data Acquisition, Device Management, Industrial Control |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A002A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
