Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53U-R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5051
Re-Reel62AK5050RL
Cut Tape62AK5050
Product RangeCSTCR_G Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.284 | $0.00 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.442 |
| 15+ | $0.384 |
| 25+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.284 |
| 9000+ | $0.262 |
| 15000+ | $0.257 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53U-R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5051
Re-Reel62AK5050RL
Cut Tape62AK5050
Product RangeCSTCR_G Series
Technical Datasheet
Product RangeCSTCR_G Series
Frequency4MHz
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance45ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTCR_G Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
45ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
