Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-A0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel62AK5054
Re-Reel62AK5053RL
Cut Tape62AK5053
Product RangeCSTLS_G Series
Your Part Number
1,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.210 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 15+ | $0.188 |
| 25+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.141 |
| 6000+ | $0.127 |
| 10000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-A0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel62AK5054
Re-Reel62AK5053RL
Cut Tape62AK5053
Product RangeCSTLS_G Series
Technical Datasheet
Frequency8MHz
Product RangeCSTLS_G Series
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance25ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
25ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
CSTLS_G Series
Resonant Frequency
8MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
