Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-B0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC3737
Product RangeCERALOCK CSTLS
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 10+ | $0.204 |
| 25+ | $0.169 |
| 50+ | $0.133 |
| 100+ | $0.112 |
| 500+ | $0.094 |
| 1000+ | $0.080 |
| 2500+ | $0.072 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53Z-B0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC3737
Product RangeCERALOCK CSTLS
Technical Datasheet
Frequency8MHz
Product RangeCERALOCK CSTLS
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance25ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (27-Jun-2024)
Technical Specifications
Frequency
8MHz
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
25ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
CERALOCK CSTLS
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
