Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE16M0V53C000R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel62AK5098
Re-Reel62AK5097RL
Cut Tape62AK5097
Product RangeCSTNE_V_C Series
Your Part Number
2,423 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.300 |
| 15+ | $0.293 |
| 25+ | $0.285 |
| 50+ | $0.275 |
| 125+ | $0.264 |
| 250+ | $0.250 |
| 500+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.225 |
| 9000+ | $0.212 |
| 15000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE16M0V53C000R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel62AK5098
Re-Reel62AK5097RL
Cut Tape62AK5097
Product RangeCSTNE_V_C Series
Technical Datasheet
Frequency16MHz
Product RangeCSTNE_V_C Series
No. of Pins3 Pin
Resonant Frequency16MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.15%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
CSTNE_V_C Series
Resonant Frequency
16MHz
Frequency Stability
± 0.15%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
