Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE20M0V51Z000R0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel62AK5112
Re-Reel62AK5111RL
Cut Tape62AK5111
Product RangeCSTNE_V Series
Your Part Number
1,190 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.204 | $0.00 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.314 |
| 10+ | $0.273 |
| 15+ | $0.266 |
| 25+ | $0.259 |
| 50+ | $0.249 |
| 125+ | $0.240 |
| 250+ | $0.228 |
| 500+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
| 9000+ | $0.195 |
| 15000+ | $0.191 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE20M0V51Z000R0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel62AK5112
Re-Reel62AK5111RL
Cut Tape62AK5111
Product RangeCSTNE_V Series
Technical Datasheet
Frequency20MHz
Product RangeCSTNE_V Series
No. of Pins3 Pin
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
20MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
CSTNE_V Series
Resonant Frequency
20MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
