Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNR6M00GH5C000R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5142
Re-Reel62AK5141RL
Cut Tape62AK5141
Product RangeCSTNR_GH5C Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.292 | $0.00 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.307 |
| 50+ | $0.288 |
| 100+ | $0.287 |
| 250+ | $0.286 |
| 500+ | $0.285 |
| 1000+ | $0.284 |
| 2500+ | $0.283 |
| 5000+ | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.292 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNR6M00GH5C000R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5142
Re-Reel62AK5141RL
Cut Tape62AK5141
Product RangeCSTNR_GH5C Series
Technical Datasheet
Frequency6MHz
Product RangeCSTNR_GH5C Series
No. of Pins3 Pin
Resonant Frequency6MHz
Frequency Tolerance± 0.07%
Frequency Stability± 0.13%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
6MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Resonant Impedance
50ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
CSTNR_GH5C Series
Resonant Frequency
6MHz
Frequency Stability
± 0.13%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
