Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM0NSM900HY2DCopy
Newark Part No.92AH4472
Product RangeDLM0NS Series
Your Part Number
71,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.085 |
| 25+ | $0.075 |
| 50+ | $0.073 |
| 100+ | $0.071 |
| 250+ | $0.062 |
| 500+ | $0.060 |
| 1000+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSM900HY2DCopy
Newark Part No.92AH4472
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max3.8ohm
Product RangeDLM0NS Series
Common Mode Filter Case0302 [0806 Metric]
Impedance90ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.8ohm
Common Mode Filter Case
0302 [0806 Metric]
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLM0NS Series
Impedance
90ohm
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
