Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM0QSN500HY2DCopy
Newark Part No.36AJ3551
Product RangeDLM0QS Series
Your Part Number
13,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.124 |
| 25+ | $0.116 |
| 50+ | $0.107 |
| 100+ | $0.099 |
| 250+ | $0.093 |
| 500+ | $0.085 |
| 1000+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSN500HY2DCopy
Newark Part No.36AJ3551
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max3.6ohm
Product RangeDLM0QS Series
Impedance50ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.6ohm
Impedance
50ohm
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
-
Product Range
DLM0QS Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
