Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5ATH111TQ2LCopy
Newark Part No.57AC6677
Product RangeDLW5ATH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.260 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.050 |
| 250+ | $0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH111TQ2LCopy
Newark Part No.57AC6677
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating3A
Inductance-
DC Resistance Max0.02ohm
Product RangeDLW5ATH Series
Common Mode Filter Case5mm x 3.6mm x 2.2mm
Impedance110ohm
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Common Mode Filter Case
5mm x 3.6mm x 2.2mm
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW5ATH Series
Impedance
110ohm
Product Length
5mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
