Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BSM102SQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5217RL
Cut Tape76AH5217
Product RangeDLW5BS Series
Your Part Number
10 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.230 |
| 100+ | $1.160 |
| 250+ | $1.030 |
| 500+ | $0.971 |
| 1000+ | $0.902 |
| 5000+ | $0.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSM102SQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5217RL
Cut Tape76AH5217
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.06ohm
Product RangeDLW5BS Series
Impedance1kohm
Common Mode Filter Case5mm x 5mm x 4.5mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.06ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW5BS Series
Common Mode Filter Case
5mm x 5mm x 4.5mm
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
