Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BSM152SQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5218RL
Cut Tape76AH5218
Product RangeDLW5BS Series
Your Part Number
2,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.400 |
| 100+ | $1.330 |
| 250+ | $1.190 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 5000+ | $0.995 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSM152SQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5218RL
Cut Tape76AH5218
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating1A
Inductance-
DC Resistance Max0.1ohm
Product RangeDLW5BS Series
Impedance1.5kohm
Common Mode Filter Case5mm x 5mm x 4.5mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.1ohm
Impedance
1.5kohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW5BS Series
Common Mode Filter Case
5mm x 5mm x 4.5mm
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
