Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTM142TQ2LCopy
Newark Part No.45Y5007
Product RangeDLW5BT Series
Your Part Number
1,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.110 |
| 25+ | $0.979 |
| 50+ | $0.955 |
| 100+ | $0.930 |
| 250+ | $0.870 |
| 500+ | $0.835 |
| 1000+ | $0.798 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTM142TQ2LCopy
Newark Part No.45Y5007
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.056ohm
Product RangeDLW5BT Series
Impedance1.4kohm
Common Mode Filter Case5mm x 5mm x 2.35mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.056ohm
Impedance
1.4kohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW5BT Series
Common Mode Filter Case
5mm x 5mm x 2.35mm
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
