Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGA352QR7GF102KW01LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel11AC3131
Re-Reel74R4268RL
Cut Tape74R4268
Product RangeGA3 Series
Your Part Number
2,954 In Stock
23,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.160 |
| 100+ | $0.851 |
| 250+ | $0.783 |
| 500+ | $0.716 |
| 1000+ | $0.670 |
| 2500+ | $0.644 |
| 5000+ | $0.631 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.673 |
| 3000+ | $0.647 |
| 5000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA352QR7GF102KW01LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel11AC3131
Re-Reel74R4268RL
Cut Tape74R4268
Product RangeGA3 Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2211 [5728 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2211 [5728 Metric]
Lead Spacing
-
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GA352QR7GF102KW01L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
