Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM188R71C274KA37DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4782
Re-Reel03AJ1474RL
Cut Tape03AJ1474
Product RangeGCM Series
Your Part Number
1,200 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.054 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.054 |
| 20+ | $0.051 |
| 30+ | $0.050 |
| 50+ | $0.048 |
| 100+ | $0.046 |
| 250+ | $0.041 |
| 500+ | $0.036 |
| 1000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
| 12000+ | $0.022 |
| 20000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM188R71C274KA37DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92AH4782
Re-Reel03AJ1474RL
Cut Tape03AJ1474
Product RangeGCM Series
Technical Datasheet
Capacitance0.27µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.27µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
