Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM0335C1E561JA01DCopy
Newark Part No.03AJ1550
Product RangeGRM Series
Your Part Number
16,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.220 |
| 50+ | $0.200 |
| 250+ | $0.180 |
| 500+ | $0.140 |
| 1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM0335C1E561JA01DCopy
Newark Part No.03AJ1550
Product RangeGRM Series
Technical Datasheet
Capacitance560pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
