Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM31C5C1H104JA01LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel11AC3237
Re-Reel55Y9935RL
Cut Tape55Y9935
Product RangeGRM Series
Your Part Number
7,108 In Stock
98,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 25+ | $0.255 |
| 100+ | $0.222 |
| 250+ | $0.205 |
| 500+ | $0.187 |
| 1000+ | $0.182 |
| 2500+ | $0.153 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.154 |
| 6000+ | $0.142 |
| 10000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31C5C1H104JA01LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel11AC3237
Re-Reel55Y9935RL
Cut Tape55Y9935
Product RangeGRM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM31C5C1H104JA01L
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
