Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0QB1SJ-295Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | Re-Reel72AK6727RL Cut Tape72AK6727 |
| Product Range | LPWA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.360 | $18.36 |
| Total Price | $18.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 10+ | $16.510 |
| 100+ | $14.540 |
| 500+ | $13.580 |
| 1000+ | $13.190 |
| 2500+ | $12.920 |
| 10000+ | $12.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0QB1SJ-295Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | Re-Reel72AK6727RL Cut Tape72AK6727 |
| Product Range | LPWA Series |
| Technical Datasheet | |
| RF Modulation | FSK, LoRa |
| Data Rate Max | - |
| Frequency Max | 930MHz |
| Sensitivity dBm | -135dBm |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 21.5dBm |
| Module Interface | I2C, SPI, UART, USB |
| Supply Current | 118mA |
| RF Transceiver Applications | Tracking, Utilities, Agriculture, Smart Cities, Smart Buildings, Industrial |
| Product Range | LPWA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | FSK, LoRa |
|---|---|
| Frequency Max | 930MHz |
| Supply Voltage Min | 2.2V |
| Transmit Power | 21.5dBm |
| Supply Current | 118mA |
| Product Range | LPWA Series |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -135dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | I2C, SPI, UART, USB |
| RF Transceiver Applications | Tracking, Utilities, Agriculture, Smart Cities, Smart Buildings, Industrial |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
