Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBUA5QJ2AB-828Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel72AK1889RL
Cut Tape72AK1889
Your Part Number
406 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $34.050 | $34.05 |
| Total Price | $34.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $34.050 |
| 50+ | $28.950 |
| 100+ | $27.150 |
| 250+ | $26.140 |
| 500+ | $26.130 |
| 1000+ | $23.500 |
| 2500+ | $23.030 |
| 5000+ | $22.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA5QJ2AB-828Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel72AK1889RL
Cut Tape72AK1889
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max8.25GHz
Sensitivity dBm-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART, USB
Supply Current-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
-
Frequency Max
8.25GHz
Supply Voltage Min
2.5V
Module Interface
I2C, SPI, UART, USB
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
