Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLL152D80E105ME24J SMD Multilayer Ceramic Capacitor, LW Reversed, 1 µF, 2.5 V, 0204 [0510 Metric], ± 20%, X6T](https://mexico.newark.com/productimages/standard/en_US/92AM3346-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLL152D80E105ME24JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AM3347RL
Cut Tape92AM3347
Product RangeLLL Series
Your Part Number
39,547 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.152 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.152 |
| 30+ | $0.134 |
| 100+ | $0.119 |
| 250+ | $0.073 |
| 500+ | $0.060 |
| 1000+ | $0.051 |
| 2500+ | $0.040 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL152D80E105ME24JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AM3347RL
Cut Tape92AM3347
Product RangeLLL Series
Technical Datasheet
Capacitance1µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeLLL Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
LLL Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X6T
Product Length
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
