Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HN5N6S00D Multilayer Inductor, 5.6 nH, 200 mohm, 5 GHz, 430 mA, 0603 [1608 Metric], LQG18HN_00 Series](https://mexico.newark.com/productimages/standard/en_US/4766974.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HN5N6S00DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74M2730RL
Cut Tape74M2730
Product RangeLQG18HN_00 Series
Your Part Number
1,838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.137 |
| 100+ | $0.117 |
| 250+ | $0.114 |
| 500+ | $0.104 |
| 1000+ | $0.093 |
| 2500+ | $0.085 |
| 5000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HN5N6S00DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74M2730RL
Cut Tape74M2730
Product RangeLQG18HN_00 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max200mohm
Self Resonant Frequency5GHz
DC Current Rating430mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HN_00 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
5GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQG18HN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
200mohm
DC Current Rating
430mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
