Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPHR47MGRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK6088RL
Cut Tape85AK6088
Product RangeLQH2HPH_GR
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.441 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
| 10+ | $0.369 |
| 15+ | $0.348 |
| 25+ | $0.327 |
| 50+ | $0.318 |
| 125+ | $0.310 |
| 250+ | $0.289 |
| 500+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPHR47MGRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK6088RL
Cut Tape85AK6088
Product RangeLQH2HPH_GR
Inductance470nH
RMS Current (Irms)2.62A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
LQH2HPH_GR
DC Resistance Max
0.045ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
2.62A
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
