Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PH4R7NNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5473
Product RangeLQH32PH_NC Series
Your Part Number
1,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.324 |
| 25+ | $0.306 |
| 50+ | $0.289 |
| 100+ | $0.271 |
| 500+ | $0.270 |
| 1000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PH4R7NNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5473
Product RangeLQH32PH_NC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeLQH32PH_NC Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.186ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH32PH_NC Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.6A
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
0.186ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
