Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN330MN0LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5475RL
Cut Tape76AH5475
Product RangeLQH32PN_N0 Series
Your Part Number
1,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.299 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 25+ | $0.246 |
| 100+ | $0.205 |
| 250+ | $0.190 |
| 500+ | $0.174 |
| 1000+ | $0.160 |
| 2500+ | $0.151 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN330MN0LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5475RL
Cut Tape76AH5475
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)390mA
Inductor ConstructionSemishielded
Saturation Current (Isat)380mA
Product RangeLQH32PN_N0 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.38ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
390mA
Saturation Current (Isat)
380mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
1.38ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
