Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5420RL
Cut Tape76AH5420
Product RangeLQH3NPN_ME Series
Your Part Number
3,277 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.372 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.372 |
| 10+ | $0.307 |
| 15+ | $0.294 |
| 25+ | $0.281 |
| 50+ | $0.269 |
| 125+ | $0.256 |
| 250+ | $0.255 |
| 500+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5420RL
Cut Tape76AH5420
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.28A
Inductor ConstructionSemishielded
Saturation Current (Isat)810mA
Product RangeLQH3NPN_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.28A
Saturation Current (Isat)
810mA
Power Inductor Case
3mm x 3mm x 1.4mm
DC Resistance Max
0.228ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
