Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN4R7MJRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5430RL
Cut Tape76AH5430
Product RangeLQH3NPN_JR Series
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.329 |
| 15+ | $0.321 |
| 25+ | $0.313 |
| 50+ | $0.282 |
| 125+ | $0.252 |
| 250+ | $0.246 |
| 500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN4R7MJRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5430RL
Cut Tape76AH5430
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.58A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.18A
Power Inductor Case3mm x 3mm x 1.1mm
Product RangeLQH3NPN_JR Series
Inductor Case / Package-
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.58A
Saturation Current (Isat)
1.18A
Product Range
LQH3NPN_JR Series
DC Resistance Max
0.144ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
