Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPZ220MMELCopy
Newark Part No.76AH5438
Product RangeLQH3NPZ_ME Series
Your Part Number
736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.332 |
| 25+ | $0.314 |
| 50+ | $0.298 |
| 100+ | $0.280 |
| 500+ | $0.279 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ220MMELCopy
Newark Part No.76AH5438
Product RangeLQH3NPZ_ME Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)860mA
Inductor ConstructionSemishielded
Saturation Current (Isat)570mA
Product RangeLQH3NPZ_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH3NPZ_ME Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
860mA
Saturation Current (Isat)
570mA
Power Inductor Case
3mm x 3mm x 1.4mm
DC Resistance Max
0.48ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
