Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN100MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3254RL
Cut Tape57AK3254
Product RangeLQH44PN_PR Series
Your Part Number
903 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.447 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.371 |
| 25+ | $0.358 |
| 50+ | $0.344 |
| 100+ | $0.332 |
| 500+ | $0.316 |
| 1000+ | $0.237 |
| 2500+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN100MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3254RL
Cut Tape57AK3254
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.45A
Product RangeLQH44PN_PR Series
Inductor Case / Package-
Power Inductor Case1515 [4040 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Power Inductor Case
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.45A
Inductor Case / Package
-
DC Resistance Max
0.18ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
