Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPB220MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5495RL
Cut Tape76AH5495
Product RangeLQH5BPB_T0 Series
Your Part Number
4 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.459 |
| 100+ | $0.383 |
| 250+ | $0.357 |
| 500+ | $0.331 |
| 1000+ | $0.305 |
| 2500+ | $0.286 |
| 5000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPB220MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5495RL
Cut Tape76AH5495
Product RangeLQH5BPB_T0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.05A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Power Inductor Case5mm x 5mm x 2mm
Product RangeLQH5BPB_T0 Series
Inductor Case / Package-
DC Resistance Max0.3108ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.4A
Product Range
LQH5BPB_T0 Series
DC Resistance Max
0.3108ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
