Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPZ4R7NT0LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel76AH5500RL
Cut Tape76AH5500
Product RangeLQH5BPZ_T0 Series
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 10+ | $0.422 |
| 25+ | $0.372 |
| 50+ | $0.362 |
| 100+ | $0.353 |
| 500+ | $0.303 |
| 1000+ | $0.278 |
| 2500+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ4R7NT0LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel76AH5500RL
Cut Tape76AH5500
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Power Inductor Case5mm x 5mm x 2mm
Product RangeLQH5BPZ_T0 Series
Inductor Case / Package-
DC Resistance Max0.0696ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
3A
Product Range
LQH5BPZ_T0 Series
DC Resistance Max
0.0696ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
