Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MC0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45Y5445RL
Cut Tape45Y5445
Product RangeLQM21PN_C0 Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.151 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.151 |
| 30+ | $0.139 |
| 100+ | $0.125 |
| 250+ | $0.118 |
| 500+ | $0.110 |
| 1000+ | $0.103 |
| 2500+ | $0.096 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MC0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45Y5445RL
Cut Tape45Y5445
Product RangeLQM21PN_C0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.19ohm
Self Resonant Frequency90MHz
DC Current Rating-
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_C0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
90MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PN_C0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.19ohm
DC Current Rating
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQM21PN1R0MC0D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
