Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MCHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel36AJ3795RL
Cut Tape36AJ3795
Product RangeLQM21PN_CH Series
Your Part Number
1,702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.259 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.259 |
| 25+ | $0.216 |
| 100+ | $0.182 |
| 250+ | $0.173 |
| 500+ | $0.164 |
| 1000+ | $0.155 |
| 2500+ | $0.147 |
| 5000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MCHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel36AJ3795RL
Cut Tape36AJ3795
Product RangeLQM21PN_CH Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.138ohm
Self Resonant Frequency80MHz
DC Current Rating1.8A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21PN_CH Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21PN_CH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.138ohm
DC Current Rating
1.8A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
