Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CNR59JL0DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM5576RL
Cut Tape44AM5576
Product RangeLQW18CN_L0 Series
Your Part Number
3,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.139 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.139 |
| 20+ | $0.133 |
| 30+ | $0.128 |
| 50+ | $0.122 |
| 100+ | $0.117 |
| 250+ | $0.110 |
| 500+ | $0.104 |
| 1000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR59JL0DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM5576RL
Cut Tape44AM5576
Product RangeLQW18CN_L0 Series
Inductance590nH
DC Resistance Max0.48ohm
Self Resonant Frequency760MHz
DC Current Rating420mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_L0 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
590nH
Self Resonant Frequency
760MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.48ohm
DC Current Rating
420mA
Product Range
LQW18CN_L0 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
