Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18FT1R5K0HLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM7999RL
Cut Tape44AM7999
Product RangeLQW18FT_0H Series
Your Part Number
4,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.387 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.387 |
| 10+ | $0.323 |
| 15+ | $0.311 |
| 25+ | $0.297 |
| 50+ | $0.285 |
| 125+ | $0.271 |
| 250+ | $0.254 |
| 500+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18FT1R5K0HLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM7999RL
Cut Tape44AM7999
Product RangeLQW18FT_0H Series
Inductance1.5µH
DC Resistance Max0.42ohm
Self Resonant Frequency260MHz
DC Current Rating530mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18FT_0H Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.94mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
260MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.94mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.42ohm
DC Current Rating
530mA
Product Range
LQW18FT_0H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1.15mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
