Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M8HLCopy
Newark Part No.25AM5352
Product RangeLQW32FT_8H Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.330 |
| 25+ | $1.250 |
| 50+ | $1.180 |
| 100+ | $1.120 |
| 250+ | $1.050 |
| 500+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M8HLCopy
Newark Part No.25AM5352
Product RangeLQW32FT_8H Series
Inductance4.7µH
DC Resistance Max0.14ohm
Self Resonant Frequency100MHz
DC Current Rating630mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_8H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.14ohm
DC Current Rating
630mA
Product Range
LQW32FT_8H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
