Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoMRMS501A-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AH8574RL
Cut Tape65AH8574
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.968 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 50+ | $0.732 |
| 100+ | $0.701 |
| 250+ | $0.671 |
| 500+ | $0.640 |
| 1000+ | $0.617 |
| 2500+ | $0.605 |
| 5000+ | $0.593 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS501A-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AH8574RL
Cut Tape65AH8574
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetoresistive Sensor Type-
Magnetic Field Min0.0005T
Magnetic Field Max0.0025T
Supply Voltage Min1.6V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRMS501A-001 is an AMR sensor (magnetic sensor). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field. Typical applications include consumer equipment and industrial equipment.
- Supply voltage range from 1.6V to 3.5V
- Typical current consumption is 3.0μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Sensor Type
-
Magnetic Field Min
0.0005T
Supply Voltage Min
1.6V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
-
Magnetic Field Max
0.0025T
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
