Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoMRMS581PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67AK1204
Your Part Number
1,194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.020 |
| 100+ | $0.784 |
| 500+ | $0.693 |
| 1000+ | $0.604 |
| 2500+ | $0.491 |
| 10000+ | $0.474 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS581PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67AK1204
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Min0.0005T
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max0.0025T
Supply Voltage Min1.8V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRMS581P is an omnidirectional detection AMR Sensor for detecting magnetic fields from XYZ 3-axis or multi-axis directions. MRMS581P achieves ultra-low consumption with a current consumption reduction. It can be used for external magnetic field detection for various devices.
- Supply voltage range from 1.8V to 3.5V
- Typical current consumption is 0.3μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0.0005T
Magnetic Field Max
0.0025T
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
70°C
Qualification
-
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
1.8V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
