Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNCP18XH103D03RBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AK9022RL
Cut Tape33AK9022
Product RangeNCP18 Series
Your Part Number
4,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.325 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.325 |
| 100+ | $0.276 |
| 250+ | $0.262 |
| 500+ | $0.249 |
| 1000+ | $0.217 |
| 2500+ | $0.213 |
| 5000+ | $0.209 |
| 10000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18XH103D03RBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AK9022RL
Cut Tape33AK9022
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNCP18 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3380K
Thermistor Terminals-
B-Constant Tolerance± 0.7%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 0.5%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3380K
B-Constant Tolerance
± 0.7%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
NCP18 Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
