Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE31PT470C1E9LCopy
Newark Part No.
Re-Reel69C2896
Cut Tape69C2896
Product RangeEMIFIL NFE31PT Series
Your Part Number
1,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $11.540 | $57.70 |
| Total Price | $57.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $11.540 |
| 10+ | $9.440 |
| 25+ | $8.760 |
| 50+ | $8.080 |
| 100+ | $7.400 |
| 250+ | $6.960 |
| 500+ | $6.520 |
| 1000+ | $6.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT470C1E9LCopy
Newark Part No.
Re-Reel69C2896
Cut Tape69C2896
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating25V
Current Rating-
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Voltage Rating
25V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
